
Technical specifications
- Product type
HVI rod
- Manufacturer part #
103220
- Dim
(L x W x H) 2000 x 2000.0000 x 16.0000 mm
- Length
2000 mm
- Width
2000.0000 mm
- Height
16.0000 mm
- Depth
16.0000 mm
- Content
1 pc(s)
Interception rod tapered
Untreated
2000 mm
Aluminium alloy
10.0-16.0 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2750825 DEHN 103220 FS 16 10 2000 AL HVI rod 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750825 DEHN 103220 FS 16 10 2000 AL HVI rod 1 pc(s)
Information
Information 2750825 DEHN 103220 FS 16 10 2000 AL HVI rod 1 pc(s)











