
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
204937
- Length
170 mm
- Height
170 mm
- Content
1 pc(s)
To hang in
Roof surface pitched
With snap clamp
170 mm
8.0-8.0 mm
Plastic
Stainless steel V2A
170 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750582 DEHN 204937 DLH FS 8 H36 L170 GR V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750582 DEHN 204937 DLH FS 8 H36 L170 GR V2A Roof cable holder 1 pc(s)
Information
Information 2750582 DEHN 204937 DLH FS 8 H36 L170 GR V2A Roof cable holder 1 pc(s)
Description
Roof pipe holder FLEXIssnap with angled flexible base strut for attachment of traps and drains for roof surfaces. Design with flexible base strut from thin NIRO (0.3 mm), for shaping at the fold of the roof tiles / roof stones, with cable holder DEHNsnap construction height 16 mm, loose cable guide, made of weather-proof plastic, UV-stabilized and halogen-free.
This text is machine translated.
This text is machine translated.











