
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206309
- Dim
(L x W x H) 205 x 205.0000 x 56.0000 mm
- Length
205 mm
- Width
205.0000 mm
- Height
56.0000 mm
- Depth
25.0000 mm
- Content
1 pc(s)
- Weight
0
To hang in
Roof surface pitched
With grip clamp
205 mm
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
32 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750080 DEHN 206309 DLH UG 8 H32 L205 V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750080 DEHN 206309 DLH UG 8 H32 L205 V2A Roof cable holder 1 pc(s)
Information
Information 2750080 DEHN 206309 DLH UG 8 H32 L205 V2A Roof cable holder 1 pc(s)
Description
This text is machine translated.











