
Technical specifications
- Product type
Roof cable holder
- Manufacturer part #
206339
- Dim
(L x W x H) 58 x 58.0000 x 35.0000 mm
- Length
58 mm
- Width
58.0000 mm
- Height
35.0000 mm
- Depth
25.0000 mm
- Content
1 pc(s)
Screwable
Corrugated sheet roof
With grip clamp
58 mm
8.0-8.0 mm
Stainless steel V2A
Stainless steel V2A
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750675 DEHN 206339 DLH DG 8 H20 WPRO5 8 V2A Roof cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750675 DEHN 206339 DLH DG 8 H20 WPRO5 8 V2A Roof cable holder 1 pc(s)
Information
Information 2750675 DEHN 206339 DLH DG 8 H20 WPRO5 8 V2A Roof cable holder 1 pc(s)
Description
This text is machine translated.











