
Technical specifications
- Product type
Cable holder
- Manufacturer part #
297110
- Dim
(W x H x D) 67.0000 x 67.0000 x 62.0000 mm
- Width
67.0000 mm
- Height
67.0000 mm
- Depth
62.0000 mm
- Content
1 pc(s)
- Weight
0.03
Adhesive
Metal roof
With snap clamp
67 mm
8.0-8.0 mm
Plastic
Plastic
36 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750383 DEHN 297110 DLH DS 8 H36 KP67 K GR Cable holder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750383 DEHN 297110 DLH DS 8 H36 KP67 K GR Cable holder 1 pc(s)
Information
Information 2750383 DEHN 297110 DLH DS 8 H36 KP67 K GR Cable holder 1 pc(s)
Description
Roof line holder for the attachment of additional catching equipment like ventilation lines on metal roofs. Design with adhesive pad e.g. for trapezium roofs, with cable holder DEHNsnap, loose cable guide, made of weather-resistant plastic, UV-stabilized and halogen-free. The cable holder can be used on smooth (non-structured) surfaces such as metal roofs / metal surfaces. The pipe brackets are fixed to the roof by gluing (remove protective foil).
This text is machine translated.
This text is machine translated.











