
Technical specifications
- Product type
Rebate clamp
- Manufacturer part #
365051
- Dim
(W x H x D) 67.0000 x 50.0000 x 47.0000 mm
- Width
67.0000 mm
- Height
50.0000 mm
- Depth
47.0000 mm
- Content
1 pc(s)
- Weight
0
Untreated
Rebate clamp
Flat round screw
Aluminium
0.7-8.0 mm
6.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750784 DEHN 365051 FK KB 6.10 KBF0.7 8 W AL Rebate clamp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750784 DEHN 365051 FK KB 6.10 KBF0.7 8 W AL Rebate clamp 1 pc(s)
Information
Information 2750784 DEHN 365051 FK KB 6.10 KBF0.7 8 W AL Rebate clamp 1 pc(s)
Description
Folding terminal with increased contact surface according to DIN EN 62561-1, for connecting round conductors with folds. Angled design, straight or diagonal connection
This text is machine translated.
This text is machine translated.











