
Technical specifications
- Product type
Rebate clamp
- Manufacturer part #
365229
- Dim
(L x W x H) 55 cm x 55.0000 mm x 50.0000 mm
- Length
55 cm
- Width
55.0000 mm
- Height
50.0000 mm
- Depth
48.0000 mm
- Content
1 pc(s)
- Weight
0
Untreated
Rebate clamp
Flat round screw
Stainless steel V2A
0.7-10.0 mm
8.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750842 DEHN 365229 FK MV 8.10 KBF0.7 10 V2A Rebate clamp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750842 DEHN 365229 FK MV 8.10 KBF0.7 10 V2A Rebate clamp 1 pc(s)
Information
Information 2750842 DEHN 365229 FK MV 8.10 KBF0.7 10 V2A Rebate clamp 1 pc(s)











