
Technical specifications
- Product type
MV connector
- Manufacturer part #
390551
- Dim
(W x H x D) 40.0000 x 40.0000 x 35.0000 mm
- Width
40.0000 mm
- Height
40.0000 mm
- Depth
35.0000 mm
- Content
1 pc(s)
Untreated
T-/cross-/parallel connector
Hexagon screw
Aluminium
100 kA
8.0-10.0 mm
8.0-10.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750299 DEHN 390551 MVK 8.10 SKM10X30 FSC AL MV connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750299 DEHN 390551 MVK 8.10 SKM10X30 FSC AL MV connector 1 pc(s)
Information
Information 2750299 DEHN 390551 MVK 8.10 SKM10X30 FSC AL MV connector 1 pc(s)
Description
This text is machine translated.











