
Technical specifications
- Product type
Electrical bonding rail
- Manufacturer part #
472239
- Dim
(L x W x H) 505 x 40 x 60 mm
- Length
505 mm
- Width
40 mm
- Height
60 mm
- Content
1 pc(s)
- Weight
1.59
40 mm
Without covering cap
60 mm
Surface mounting fix
505 mm
TRUE
TRUE
Untreated
Stainless steel V2A
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750312 DEHN 472239 PAS I 12AP M10 V2A Electrical bonding rail 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750312 DEHN 472239 PAS I 12AP M10 V2A Electrical bonding rail 1 pc(s)
Information
Information 2750312 DEHN 472239 PAS I 12AP M10 V2A Electrical bonding rail 1 pc(s)








