
Technical specifications
- Product type
Electrical bonding rail
- Manufacturer part #
563105
- Dim
(L x W x H) 113 x 58 x 35 mm
- Length
113 mm
- Width
58 mm
- Height
35 mm
- Depth
40 cm
- Content
1 pc(s)
58 mm
Only clamp
35 mm
Surface mounting modular
113 mm
6
FALSE
FALSE
Galvanic tinned
Galvanic tinned
Steel
Brass
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2750370 DEHN 563105 PAS 6RK OH Electrical bonding rail 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2750370 DEHN 563105 PAS 6RK OH Electrical bonding rail 1 pc(s)
Information
Information 2750370 DEHN 563105 PAS 6RK OH Electrical bonding rail 1 pc(s)








