
Technical specifications
- Product type
Surge arrester
- Leakage current
40 kA
- Manufacturer part #
900456
- Content
1 pc(s)
- Packaging type
Piece
DIN rail (top hat rail) 35 mm
FALSE
4
4 modular spacing
1.5 kV
340 V
20 kA
230 V
TRUE
Optic
IP20
FALSE
25 mm²
16 mm²
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
40 kA
25 kA
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750269 DEHN 900456 DG TT 20 340 Surge arrester 40 kA Piece 1 pc(s)
Information
Information 2750269 DEHN 900456 DG TT 20 340 Surge arrester 40 kA Piece 1 pc(s)
Circuit diagramm
Circuit diagramm 2750269 DEHN 900456 DG TT 20 340 Surge arrester 40 kA Piece 1 pc(s)
Description
This text is machine translated.

