
Technical specifications
- Product type
Surge arrester
- Surge protection for
40 mm busbar
- Manufacturer part #
909396
- Factory colour
Multicolour
- Content
1 pc(s)
- Number of pins
4
- Weight
0.52
Busbar
30 kA
4
FALSE
25 kA
255 V
230 V
Type 1 + 2
1.5 kV
Optic
IP30
1.5 kV
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750901 DEHN 909396 DSH ZP B2 SG TT 255 Surge arrester Surge protection for: 40 mm busbar 1 pc(s)
Information
Information 2750901 DEHN 909396 DSH ZP B2 SG TT 255 Surge arrester Surge protection for: 40 mm busbar 1 pc(s)
Circuit diagramm
Circuit diagramm 2750901 DEHN 909396 DSH ZP B2 SG TT 255 Surge arrester Surge protection for: 40 mm busbar 1 pc(s)
Description
This text is machine translated.











