
Highlights & Details
Combination arrester Blitzductor XT expansion module 920324 + SONS BXT ML4 BE 24
- Life check arrester monitoring
- Optimal protection for 4 single wires
Technical specifications
- Product type
Lightning conductor
- Leakage current
20 kA
- Nominal voltage
24 V
- Operating temperature
-40°C to +80°C
IP20
- Manufacturer part #
920324
- Type
1
- Factory colour
Multicolour
- Dim
(W x H x D) 12 x 45 x 51 mm
- Width
12 mm
- Height
45 mm
- Depth
51 mm
- Content
1 pc(s)
- Weight
0.05
On basic element
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1968024 DEHN 920324 BXT ML4 BE 24 Lightning conductor 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1968024 DEHN 920324 BXT ML4 BE 24 Lightning conductor 20 kA 1 pc(s)
User & Safety Instructions 1968024 DEHN 920324 BXT ML4 BE 24 Lightning conductor 20 kA 1 pc(s)
Description
Space-saving Combination arrester module with life check for protection of 4 single wires with a common reference potential as well as asymmetric interfaces. Life check detects thermal or electrical overload conditions according to which the arrester must be replaced. The display is done contact with the help of DEHNrecordLC/SCM/MCM.
This text is machine translated.
This text is machine translated.











