
Highlights & Details
Dehner Elektronik 29280 AC/DC bench/mains PSU 12 V DC 7 A 90 W Regulated
- Protection measures: 2MOPP
- Protection class 2 (without protection conductor)
- High efficiency – Level VI
- Overvoltage protection
- Overload protection
- Short-circuit protection
- EN 60601-1
Technical specifications
- Product type
AC/DC bench/mains PSU
- Used at
Mains socket
Indoors
- Max. output current
7 A
- Output current (max.) - rounded
7 A
- Output
5.5/2.5 coaxial connector
- Output voltage
12 V DC
- Input voltage
230 V AC
- No. of outputs
1 x
- Output current (high)
7 A
- EuP Status
Step 2
- Weight
553 g
90 W
- PSU features
Regulated
- Type
Switched PSU
- Width
64 mm
- Height
35 mm
- Length
160 mm
- Type
ATM 090T-P120
Documents & Downloads
Datasheet
Datasheet 3361259 Dehner Elektronik 29280 AC/DC bench/mains PSU 12 V DC 7 A 90 W Regulated
User & Safety Instructions
User & Safety Instructions 3361259 Dehner Elektronik 29280 AC/DC bench/mains PSU 12 V DC 7 A 90 W Regulated
User & Safety Instructions 3361259 Dehner Elektronik 29280 AC/DC bench/mains PSU 12 V DC 7 A 90 W Regulated
Warranty Terms
Warranty Terms 3361259 Dehner Elektronik 29280 AC/DC bench/mains PSU 12 V DC 7 A 90 W Regulated
Description
The mains adapter corresponds to the valid standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a large number of devices in the diagnostic and therapeutic environment.
Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.
Power cable sold separately
This text is machine translated.
Features
- Short circuit and over load protection with automatic restart
- DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
- Safety tested according to EN standard, CB, UL
- Type: synchronised.
Scope of delivery
- Connection cable











