
Highlights & Details
Programmable digital power supply Cotek AD 1500-150-C11 Dehner Elektronik
- Output 150 V DC / 10 A
- Power 1500 W
- Screw terminal
Technical specifications
- Product type
AC/DC PSU module
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 297 x 128 x 64 mm
- Output voltage (max.)
150 V DC
- Connection
Screw terminal
1500 W
- No. of outputs
1 x
- Min. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Weight
2600 g
- PSU features
Adjustable voltage output
Adjustable current output
Regulated
- Type
Switched PSU
- Width
128 mm
- Height
64 mm
- Length
297 mm
- Type
AD 1500-150-C11 (150VDC)
- PFC
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3338783 Dehner Elektronik AD 1500-150-C11 (150VDC) AC/DC PSU module 150 V DC 10 A 1500 W
User & Safety Instructions
User & Safety Instructions 3338783 Dehner Elektronik AD 1500-150-C11 (150VDC) AC/DC PSU module 150 V DC 10 A 1500 W
Conformity certificate
Conformity certificate 3338783 Dehner Elektronik AD 1500-150-C11 (150VDC) AC/DC PSU module 150 V DC 10 A 1500 W
Warranty Terms
Warranty Terms 3338783 Dehner Elektronik AD 1500-150-C11 (150VDC) AC/DC PSU module 150 V DC 10 A 1500 W
Description
Through interchangeable interface modules, many applications are possible – from single and parallel operation, through direct control to remote control and remote monitoring via Ethernet.
The universal AC input range enables the worldwide use in different environments. Output rated voltages are available as standard from 120 VDC to 400 VDC. Both the output voltage and output current are flexible and intelligent programmable in a range from 0% to 105%.
The new AD-1500 power supply series supports various interface configurations: RS-232/RS-485, I²C, Ethernet, PMBus, MODBUS. The user is enabled by an easy to use graphical interface to configure the settings flexibly and precisely. The insulation circuit and the integrated ORING diode ensure an exact interplay of all the components of the application being operated.
Conrad does not offer single interchangeable interface cards (A23, A24, C11, and ETHERNET), but all models with voltages 120 VDC to 400 VDC in the different versions.
C11 single card (voltage and current potentiometers and UART interface)
A23 Standard card (parallel operation) Cotek STD protocol (RS-485) and PMBus support
D11 Ethernet card (parallel) ARP, IPv4, UDP, TCP Device Search Utility (DSU), DHCP client, SNMP, ICMP
A24 standard card (parallel operation) Modbus & PMBus
Conrad item number 3338777 AD 1500-120-A23 (120VDC)
Conrad item number 3338778 AD 1500-120-A24 (120VDC)
Conrad item number 3338779 AD 1500-120-C11 (120VDC)
Conrad item number 3338780 AD 1500-120-D11 (120VDC)
Conrad item number 3338781 AD 1500-150-A23 (150VDC)
Conrad product code 3338782 AD 1500-150-A24 (150VDC)
Conrad item number 3338783 AD 1500-150-C11 (150VDC)
Conrad item number 3338784 AD 1500-150-D11 (150VDC)
Conrad item number 3338785 AD 1500-250-A23 (250VDC)
Conrad item number 3338786 AD 1500-250-A24 (250VDC)
Conrad item number 3338787 AD 1500-250-C11 (250VDC)
Conrad item number 3338788 AD 1500-250-D11 (250VDC)
Conrad item number 3338789 AD 1500-400-A23 (400Vdc)
Conrad item number 3338792 AD 1500-400-A24 (400Vdc)
Conrad item number 3338790 AD 1500-400-C11 (400Vdc)
Conrad item number 3338791 AD 1500-400-D11 (400Vdc)
This text is machine translated.
Scope of delivery
- User manual








