
Highlights & Details
Industrial power supply Cotek AEK 3000-12 LV ORING diode Dehner Elektronik GmbH
- Output 12 V DC / 200 A
- Power 3000 W
- Screw terminal
Technical specifications
- Type
Switched PSU
- Product type
AC/DC industrial PSU module
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
200 A
- Output current (max.) - rounded
200 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 280 x 170 x 64 mm
- Output voltage (max.)
12 V DC
- Connection
Screw terminal
3000 W
- No. of outputs
1 x
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-25 °C
- Weight
3.9 kg
- PSU features
Regulated
Adjustable voltage output
Adjustable current output
- Type
Switched PSU
- Width
170 mm
- Height
64 mm
- Length
280 mm
- Type
AEK 3000-12
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3350534 Dehner Elektronik AEK 3000-12 AC/DC industrial PSU module 12 V DC 200 A 3000 W
User & Safety Instructions
User & Safety Instructions 3350534 Dehner Elektronik AEK 3000-12 AC/DC industrial PSU module 12 V DC 200 A 3000 W
Warranty Terms
Warranty Terms 3350534 Dehner Elektronik AEK 3000-12 AC/DC industrial PSU module 12 V DC 200 A 3000 W
Description
Extremely compact design with built-in fans.
Wide input voltage range 90-264 VAC, 127-370 VDC
VARIANTS 12 V, 15 V, 24 V, 30 V, 36 V, 48 V and 60 V
Current limiter
The output voltage can be adjusted in a range from 0% to 105%.
The output current can be adjusted in a range from 0% to 105%.
Single units via CT-201 (RS232) or CT-551 (RS485) auxiliary board
Parallel operation (control of up to 8 devices via additional board CT-251 for Master, as well as one CT-551 each for each slave)
Series operation up to max. 500VDC (control of up to 8 devices via auxiliary board CT-204)
The set and current values of the device can be read / monitored: Voltage, current, temperature
Reading the status flags.
Selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
Power OK signal
Remote on/off
Remote sense
Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure
Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heaters, etc. - wherever variable voltages and currents are required.
Simple control via potentiometer (additional board EasyAdjus3000) or control voltage
Communication/control via I²C (communication protocol on request)
RS232 / RS485 (via CT series add-on boards)
Auxiliary board EasyAdjuster 3000 Conrad article number 1991948
Controller Board for AE/AEK CT-201 RS232 to 1SMPS unit Conrad article no. 1991949
Controller Board for AE/AEK CT-204 RS232 to 4SMPS unit Conrad article number 1991943
Controller Board for AE/AEK CT-251 RS232 & RS485 to 1SMPS unit Conrad article number 1991953
Controller Board for AE/AEK CT-551 RS485 x 2 to 1SMPS unit Conrad article number 1991946
This text is machine translated.











