
Highlights & Details
Desktop power supply medical ATM 036T-A050 Dehner Elektronik GmbH
- Protection measures: 2MOPP
- High efficiency – Level VI
- Overvoltage protection
- Overload protection
- Short-circuit protection
- Safety EN 60601-1 Edition 3.1
- EMC:EN 60601-1-2 Edition 4.0
Technical specifications
- Product type
AC/DC bench/mains PSU
- Used at
Indoors
Mains socket
- Max. output current
5.0 A
- Output current (max.) - rounded
5 A
- Output
5.5/2.1 coaxial connector
- Output voltage
5 V DC
- Input voltage
110 V AC
230 V AC
- No. of outputs
1 x
- Output current (high)
5 A
- EuP Status
Step 2
- Weight
170 g
25 W
- PSU features
Regulated
- Type
Switched PSU
- Width
50 mm
- Height
33 mm
- Length
100 mm
- Type
ATM 036T-A050
Documents & Downloads
Datasheet
Datasheet 3350548 Dehner Elektronik ATM 036T-A050 AC/DC bench/mains PSU 5 V DC 5.0 A 25 W Regulated
User & Safety Instructions
User & Safety Instructions 3350548 Dehner Elektronik ATM 036T-A050 AC/DC bench/mains PSU 5 V DC 5.0 A 25 W Regulated
Warranty Terms
Warranty Terms 3350548 Dehner Elektronik ATM 036T-A050 AC/DC bench/mains PSU 5 V DC 5.0 A 25 W Regulated
Description
The mains adapter corresponds to the valid standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a large number of devices in the diagnostic and therapeutic environment.
Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.
Number of output voltages 1 – single
Can be used in region: Europe, USA / Canada, Japan
Protection class I
Application: Medicine
Output connection: Hollow plug
Design: Desktop power supply
Input connection: C7-socket
This text is machine translated.
Features
- Short circuit and over load protection with automatic restart
- DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
- Safety tested according to EN standard, CB, UL
- Type: synchronised.
Scope of delivery
- Connection cable











