There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bench PSU (fixed voltage)
Indoors
1.5 A
1.5 A
5.5/2.1 coaxial connector
24 V DC
240 V AC
1 x
C8
Bench power supply unit
1,5 A
Step 2
170 g
65 W
Regulated
Switched PSU
50 mm
33 mm
100 mm
ATM 036T-A240
yes
Datasheet 2361735 Dehner Elektronik ATM 036T-A240 Bench PSU (fixed voltage) 24 V DC 1.5 A 65 W Regulated
User & Safety Instructions 2361735 Dehner Elektronik ATM 036T-A240 Bench PSU (fixed voltage) 24 V DC 1.5 A 65 W Regulated
Warranty Terms 2361735 Dehner Elektronik ATM 036T-A240 Bench PSU (fixed voltage) 24 V DC 1.5 A 65 W Regulated