There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bench PSU (fixed voltage)
Mains socket
Indoors
8.3 A
8.3 A
Mini DIN plug (4-pin)
24 V DC
230 V AC
1 x
8,3 A
Step 2
880 g
200 W
Regulated
Switched PSU
81 mm
42 mm
204 mm
ATM 200T-P240
Datasheet 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
Datasheet 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
User & Safety Instructions 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
User & Safety Instructions 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
Conformity certificate 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
Conformity certificate 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated
Warranty Terms 3338776 Dehner Elektronik ATM 200T-P240 Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated