
Number
Highlights & Details
Plug power supply ATS 024T-W120E Dehner Elektronik GmbH
- Energy efficiency according to DoE Level VI.
- Interference emission in accordance with EN 55032 - Class B.
- Overvoltage protection
- Overload protection
- Short-circuit protection
- IEC/EN 62368-1; IEC 60950-1
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
- Type
Switched PSU
- Max. output current
2 A
- Output voltage
12 V DC
- Output current (max.) - rounded
2 A
- Output
5.5/2.1 coaxial connector
- Input voltage
240 V AC
24 W
- Dim
(L x W x H) 90 x 34 x 72 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Step 2
- Weight
154 g
- Width
34 mm
- Height
72 mm
- Length
90 mm
- Type
ATS 024T-W120E
Documents & Downloads
Datasheet
Datasheet 2269357 Dehner Elektronik ATS 024T-W120E Mains PSU (fixed voltage) 12 V DC 2 A 24 W
User & Safety Instructions
User & Safety Instructions 2269357 Dehner Elektronik ATS 024T-W120E Mains PSU (fixed voltage) 12 V DC 2 A 24 W
Warranty Terms
Warranty Terms 2269357 Dehner Elektronik ATS 024T-W120E Mains PSU (fixed voltage) 12 V DC 2 A 24 W
Description
The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- Operating instructions





