
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Dehner Elektronik ATS 036T-P090 Bench PSU (fixed voltage) 9 V DC 3.3 A 30 W Regulated
- 9 V/DC output voltage
- For consumers up to max. 3340 mA
- Power: 30 W
- Protection class 1
- ERP-compliant Level VI (also suitable for USA)
- High degree of efficiency
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
3.3 A
- Output current (max.) - rounded
3.3 A
- Output
5.5/2.1 coaxial connector
- Output voltage
9 V DC
- Input voltage
115 V AC
240 V AC
- No. of outputs
1 x
- Connections
1
- Type
Bench power supply unit
- Output current (high)
3,3 A
- EuP Status
Step 2
- Weight
170 g
30 W
- PSU features
Regulated
- Type
Switched PSU
- Width
75 mm
- Height
30 mm
- Length
120 mm
- Type
ATS 036T-P090
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108092 Dehner Elektronik ATS 036T-P090 Bench PSU (fixed voltage) 9 V DC 3.3 A 30 W Regulated
Warranty Terms
Warranty Terms 2108092 Dehner Elektronik ATS 036T-P090 Bench PSU (fixed voltage) 9 V DC 3.3 A 30 W Regulated
Description
Desktop adapters using Switched-mode power supply technology in a compact Design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cable and operating instructions












