1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bench PSU (fixed voltage)
Mains socket
Indoors
3.75 A
3.75 A
5.5/2.1 coaxial connector
24 V DC
115 V AC
230 V AC
1 x
Input IEC 60320 C14
3,75 A
Step 2
423 g
90 W
59 mm
35 mm
137 mm
ATS 090-P240 IEC 60320 C13
User & Safety Instructions 1656196 Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W
Warranty Terms 1656196 Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU (fixed voltage) 24 V DC 3.75 A 90 W