There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
127 - 380 V/DC
Rail mounted PSU (DIN)
90 V AC
127 V DC
24 V DC
90 - 264 V AC
264 V AC
380 V DC
4.2 A
4.2 A
100 W
Fixed voltage
1 x
Screw terminal
(L x W x H) 95 x 70 x 60 mm
230 g
50 °C
50 °C
-15 °C
-15 °C
DLP 1100D-24F
1 pc(s)
Regulated
70 mm
60 mm
95 mm
85 °C
-20 °C
DLP 1100D-24F
0.3 W
yes
Datasheet 2246415 Dehner Elektronik DLP 1100D-24F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 4.2 A 100 W No. of outputs:1 x Conten
User & Safety Instructions 2246415 Dehner Elektronik DLP 1100D-24F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 4.2 A 100 W No. of outputs:1 x Conten
Warranty Terms 2246415 Dehner Elektronik DLP 1100D-24F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 4.2 A 100 W No. of outputs:1 x Conten