
Highlights & Details
Dehner Elektronik DRP045D-48FTN Rail mounted PSU (DIN) 48 V DC 1 A 45 W No. of outputs:1 x Content 1 pc(s)
- 52.8 V DC/ 1 A
- 45 W Power
- Input1 -phase
- Input voltage range 100 - 240 Vac, 127 - 380 V DC
- Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
127 - 380 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
48 V DC
- Input voltage
100 - 240 Vac, 127 - 380 V DC
- Input voltage (max.)
240 V AC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
45 W
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 49 x 100 x 83 mm
- Weight
310 g
- Output voltage (max.)
52.8 V DC
- Output voltage (min.)
43.2 V DC
- Manufacturer part #
DRP045D-48FTN
- Content
1 pc(s)
- MTBF
350000 h
- Width
49 mm
- Height
100 mm
- Type
DRP045D-48FTN
- Depth
83 mm
45 W
- Connections
Screw terminals
- Output current (details)
1.0 A
Documents & Downloads
Datasheet
Datasheet 510886 Dehner Elektronik DRP045D-48FTN Rail mounted PSU (DIN) 48 V DC 1 A 45 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 510886 Dehner Elektronik DRP045D-48FTN Rail mounted PSU (DIN) 48 V DC 1 A 45 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 510886 Dehner Elektronik DRP045D-48FTN Rail mounted PSU (DIN) 48 V DC 1 A 45 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Standard DIN-Rail-Mounted device
- Long service life through Use of high quality Components
- Protection against Overload and Short circuit with automatic Restart
- International Deployment of universal Voltage input of 100 - 240 V / AC 47 - 440 Hz or 127 - 380 V / DC
- All Models are made for Parallel operation
- Output voltage ± 10% adjustable at Front side
- Safety/Reliability in accordance with CE, CSA, UL, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.







