There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 271 x 67 x 41.8 mm
12 V DC
12 V DC
Möbelzulassung
12.5 A
12.5 A
115 V AC
230 V AC
I
Approved for use on furniture
IP67
Screw terminal
150 W
1 x
12.5 A
264 V AC
90 V AC
150 W
150 up to 150 W
Synchronised
67 mm
41.8 mm
271 mm
+45 °C
-20 °C
User & Safety Instructions 437667 Dehner Elektronik LED 12V150W-MM-IP67 LED transformer Constant voltage 150 W 12.5 A 12 V DC Approved for use on furnitur
Warranty Terms 437667 Dehner Elektronik LED 12V150W-MM-IP67 LED transformer Constant voltage 150 W 12.5 A 12 V DC Approved for use on furnitur