
Number
Highlights & Details
LED-fixed voltage power supply 12V 24W
- Constant voltage
- 12 V DC
- 0 - 2 A
Technical specifications
- Protection class: IP67
- Temperature range: -20 to +60 °C
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 140 x 30 x 22 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
24 W
- No. of outputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- Weight
210 g
- Power range
24 W (max)
- Type
Synchronised
- Width
30 mm
- Height
22 mm
- Length
140 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Input voltage
170 - 250 V AC
Documents & Downloads
Datasheet
Datasheet 514388 Dehner Elektronik LED 12V24W-IP67 26159 LED transformer Constant voltage 24 W 0 - 2 A 12 V DC not dimmable, Surge protec
Datasheet 514388 Dehner Elektronik LED 12V24W-IP67 26159 LED transformer Constant voltage 24 W 0 - 2 A 12 V DC not dimmable, Surge protec
User & Safety Instructions
User & Safety Instructions 514388 Dehner Elektronik LED 12V24W-IP67 26159 LED transformer Constant voltage 24 W 0 - 2 A 12 V DC not dimmable, Surge protec
Warranty Terms
Warranty Terms 514388 Dehner Elektronik LED 12V24W-IP67 26159 LED transformer Constant voltage 24 W 0 - 2 A 12 V DC not dimmable, Surge protec
Description
This text is machine translated.
Features
- Plastic housing
- Weather-proof according to IP67
- With open cable ends for power input and DC output.

