There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 159 x 57 x 18 mm
White
24 V DC
24 V DC
MM;SELV; TÜV; UKCA;
2.08 A
2.08 A
240 V AC
IP20
Surge protection
Overvoltage
not dimmable
IP20
Screw terminal
50 W
1 x
1 x
2.08 A
264 V AC
180 V AC
50 W (max)
Switched PSU
57 mm
18 mm
159 mm
45 °C
-20 °C
Datasheet 2890337 Dehner Elektronik LED transformer, LED driver Constant voltage 50 W 2.08 A 24 V DC Surge protection, Overvoltage, not di
User & Safety Instructions 2890337 Dehner Elektronik LED transformer, LED driver Constant voltage 50 W 2.08 A 24 V DC Surge protection, Overvoltage, not di
Conformity certificate 2890337 Dehner Elektronik LED transformer, LED driver Constant voltage 50 W 2.08 A 24 V DC Surge protection, Overvoltage, not di