There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Bench PSU (fixed voltage)
Mains socket
4160 mA
4.16 A
5.5/2.1 coaxial connector
24 V DC
115 V AC
230 V AC
1 x
DC-hollow plug 5.5 x 2.1 mm
MPU-100-108
IEC 320 C14
Exempt
900 g
100 W
Switched Mode
90 mm
44 mm
189 mm
MPU-101-108
100 W
100 W
24 V DC
4.16 A
yes
Datasheet 510493 Dehner Elektronik MPU-101-108 Bench PSU (fixed voltage) 24 V DC 4160 mA 100 W
User & Safety Instructions 510493 Dehner Elektronik MPU-101-108 Bench PSU (fixed voltage) 24 V DC 4160 mA 100 W
Warranty Terms 510493 Dehner Elektronik MPU-101-108 Bench PSU (fixed voltage) 24 V DC 4160 mA 100 W