There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 340 x 33 x 23 mm
White orange
24 V DC
24 V DC
SELV,MM,UKCA,TÜV
4.16 A
4.16 A
230 V AC
IP20
dimmable
adjustable
Approved for use on furniture
Overvoltage
Surge protection
IP20 (terminals)
Screw terminal
100 W
1 x
1 x
0 A
264 V AC
198 V AC
240 g
100 W (max)
33 mm
23 mm
340 mm
45 °C
-20 °C
User & Safety Instructions 3350553 Dehner Elektronik SCL100-24VF LED driver, LED transformer, LED dimmer Constant voltage 100 W 0 - 4.16 A 24 V DC dimmable
Warranty Terms 3350553 Dehner Elektronik SCL100-24VF LED driver, LED transformer, LED dimmer Constant voltage 100 W 0 - 4.16 A 24 V DC dimmable