
Technical specifications
- Product type
LED controller
- Dim
(W x H) 66 mm x 61.5 mm
- Factory colour
Black
- Protection class
IP20
- LED driver features
adjustable
dimmable
- Weight
390 g
- Width
66 mm
- Height
61.5 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3350558 Dehner Elektronik SDR-CCT LED controller adjustable, dimmable 1 pc(s)
Datasheet 3350558 Dehner Elektronik SDR-CCT LED controller adjustable, dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3350558 Dehner Elektronik SDR-CCT LED controller adjustable, dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3350558 Dehner Elektronik SDR-CCT LED controller adjustable, dimmable 1 pc(s)
Description
Communication protocol:Casambi
The Rotary Remote is a wireless, remote, Casambi-enabled user interface that offers great flexibility in interior design by allowing furniture to be replaced and walls to be converted without worrying about wiring or placement of switches.
The switches can be placed where the user needs them and provide direct access to all Casambi lighting controls.
The Rotary remote control can be configured for all four ABCD channels through the Casambi APP.
Suitable for the following Conrad numbers:
3350552
3350553
3350554
3350555
3350556
3350557
This text is machine translated.




