There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU module
SDS 050L-24
9.5 V DC
36 V DC
2.1 A
2.1 A
50 W
Screw terminal
Adjustable voltage output
DC-to-DC converter
(L x W x H) 99 x 82 x 35 mm
35 mm
99 mm
82 mm
24 V
300 g
1 pc(s)
70 °C
yes
User & Safety Instructions 2201337 Dehner Elektronik SDS 050L-24 AC/DC PSU module 2.1 A 50 W Content 1 pc(s)
Warranty Terms 2201337 Dehner Elektronik SDS 050L-24 AC/DC PSU module 2.1 A 50 W Content 1 pc(s)