There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 103 x 35 x 17 mm
White
24 V DC
24 V DC
IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
0.625 A
625 mA
240 V AC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20 (when built in)
Screw terminal
15 W
1 x
1 x
264 V AC
180 V AC
62 g
15 W (max)
Switched PSU
35 mm
17 mm
103 mm
45 °C
-20 °C
Datasheet 2523674 Dehner Elektronik SE 15-24VF (24VDC) LED transformer, LED driver Constant voltage 15 W 0.625 A 24 V DC Approved for use
User & Safety Instructions 2523674 Dehner Elektronik SE 15-24VF (24VDC) LED transformer, LED driver Constant voltage 15 W 0.625 A 24 V DC Approved for use
Warranty Terms 2523674 Dehner Elektronik SE 15-24VF (24VDC) LED transformer, LED driver Constant voltage 15 W 0.625 A 24 V DC Approved for use