There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
1.67 A
(L x W x H) 103 x 35.5 x 16 mm
White
12 V DC
12 V DC
IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
1.67 A
1.67 A
12 V DC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20 (when built in)
Screw terminal
20 W
1 x
1 x
1.67 A
264 V AC
180 V AC
72 g
20 W
20 up to 20 W
Switched PSU
35.5 mm
16 mm
103 mm
45 °C
-20 °C
Datasheet 2523673 Dehner Elektronik SE 20-12VF (12VDC) LED transformer, LED driver Constant voltage 20 W 1.67 A 12 V DC Approved for use o
User & Safety Instructions 2523673 Dehner Elektronik SE 20-12VF (12VDC) LED transformer, LED driver Constant voltage 20 W 1.67 A 12 V DC Approved for use o
Warranty Terms 2523673 Dehner Elektronik SE 20-12VF (12VDC) LED transformer, LED driver Constant voltage 20 W 1.67 A 12 V DC Approved for use o