There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 95 x 45 x 20 mm
White
24 V DC
24 V DC
IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
0.33 A
330 mA
240 V AC
IP20
Approved for use on furniture
Surge protection
IP20 (when built in)
Screw terminal
8 W
1 x
1 x
0.33 A
264 V AC
180 V AC
56 g
8 W
8 up to 8 W
Switched PSU
45 mm
20 mm
95 mm
45 °C
-20 °C
Datasheet 2523676 Dehner Elektronik SE 8-24VL (24VDC) LED transformer, LED driver Constant voltage 8 W 0.33 A 24 V DC Approved for use on
User & Safety Instructions 2523676 Dehner Elektronik SE 8-24VL (24VDC) LED transformer, LED driver Constant voltage 8 W 0.33 A 24 V DC Approved for use on
Warranty Terms 2523676 Dehner Elektronik SE 8-24VL (24VDC) LED transformer, LED driver Constant voltage 8 W 0.33 A 24 V DC Approved for use on