There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 320.6 x 30 x 18.2 mm
White
12 V DC
12 V DC
MM; SELV; TÜV; ; UKCA
11 A
11 A
240 V AC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
150 W
1 x
1 x
11 A
264 V AC
180 V AC
290 g
150 W
150 up to 150 W
Switched PSU
30 mm
18.2 mm
320.6 mm
45 °C
-20 °C
yes
Datasheet 2730524 Dehner Elektronik SL 150-12VF-1 LED transformer, LED driver Constant voltage 150 W 11 A 12 V DC Approved for use on furn
User & Safety Instructions 2730524 Dehner Elektronik SL 150-12VF-1 LED transformer, LED driver Constant voltage 150 W 11 A 12 V DC Approved for use on furn
Warranty Terms 2730524 Dehner Elektronik SL 150-12VF-1 LED transformer, LED driver Constant voltage 150 W 11 A 12 V DC Approved for use on furn