

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
26.7 A
26.7 A
85 V AC
(L x W x H) 212 x 115 x 30 mm
12 V DC
Screw terminal
320 W
1 x
closed
70 °C
720 g
Regulated
115 mm
30 mm
212 mm
SPE 320-12 (12V 26.7A)
179000 h
12 V DC
Yes
85 °C
-40 °C
User & Safety Instructions 1783163 Dehner Elektronik SPE 320-12 (12V 26.7A) SMPSU 12 V DC 26.7 A 320 W
Warranty Terms 1783163 Dehner Elektronik SPE 320-12 (12V 26.7A) SMPSU 12 V DC 26.7 A 320 W