

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
13.4 A
13.4 A
85 V AC
(L x W x H) 212 mm x 115 cm x 30 mm
24 V DC
Screw terminal
320 W
1 x
closed
70 °C
720 g
Regulated
115 cm
30 mm
212 mm
SPE 320-24 (24V 13.4A)
179000 h
24 V DC
Yes
85 °C
-40 °C
User & Safety Instructions 1783164 Dehner Elektronik SPE 320-24 (24V 13.4A) SMPSU 24 V DC 13.4 A 320 W
Warranty Terms 1783164 Dehner Elektronik SPE 320-24 (24V 13.4A) SMPSU 24 V DC 13.4 A 320 W