

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
41.7 A
41.7 A
85 V AC
(L x W x H) 235 x 127 x 41 mm
12 V DC
Screw terminal
500 W
1 x
closed
70 °C
1223 g
Regulated
127 mm
41 mm
235 mm
SPE 500-12 (12V 41.7A)
179000 h
12 V DC
Yes
85 °C
-40 °C
User & Safety Instructions 1783165 Dehner Elektronik SPE 500-12 (12V 41.7A) SMPSU 12 V DC 41.7 A 500 W
Warranty Terms 1783165 Dehner Elektronik SPE 500-12 (12V 41.7A) SMPSU 12 V DC 41.7 A 500 W