There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 212 x 46 x 38.3 mm
Silver (matt)
12 V
12 V
MM; SELV; TÜV
8.33 A
8.33 A
IP67
Outdoor
Approved for use on furniture
Surge protection
Overvoltage
IP65/67
Open end cable
100 W
1 x
1 x
Switched PSU
8.33 A
277 V AC
200 V AC
330 g
100 W
100 up to 100 W
46 mm
38.3 mm
212 mm
60 °C
-40 °C
Datasheet 2246412 Dehner Elektronik SPE100-12VLP LED driver, LED transformer Constant voltage 100 W 8.33 A 12 V Outdoor, Approved for use
User & Safety Instructions 2246412 Dehner Elektronik SPE100-12VLP LED driver, LED transformer Constant voltage 100 W 8.33 A 12 V Outdoor, Approved for use
Warranty Terms 2246412 Dehner Elektronik SPE100-12VLP LED driver, LED transformer Constant voltage 100 W 8.33 A 12 V Outdoor, Approved for use