There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 237 x 67 x 42 mm
24 V DC
24 V DC
SELV MM
8.33 A
8.33 A
230 V AC
I
Approved for use on furniture
IP67
Screw terminal
200 W
1 x
1 x
8.33 A
180 V AC
264 V AC
1270 g
200 W
200 up to 200 W
Synchronised
67 mm
42 mm
237 mm
45 °C
-20 °C
User & Safety Instructions 1534750 Dehner Elektronik SPE200-24VLP LED transformer Constant voltage 200 W 8.33 A 24 V DC Approved for use on furniture 1 pc(
Warranty Terms 1534750 Dehner Elektronik SPE200-24VLP LED transformer Constant voltage 200 W 8.33 A 24 V DC Approved for use on furniture 1 pc(