There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
8.3 A
(L x W x H) 155 x 45 x 33 mm
White
12 V
12 V
MM; SELV; TÜV; ; UKCA
8.3 A
8.3 A
IP67
Approved for use on furniture
Surge protection
Overvoltage
IP65/67
Open cable ends
100 W
1 x
1 x
8.3 A
264 V AC
198 V AC
442 g
100 W
100 up to 100 W
Switched PSU
45 mm
33 mm
155 mm
45 °C
-20 °C
Datasheet 3015430 Dehner Elektronik SPF 100-12VSP LED transformer, LED driver Constant voltage 100 W 8.3 A 12 V Approved for use on furnit
User & Safety Instructions 3015430 Dehner Elektronik SPF 100-12VSP LED transformer, LED driver Constant voltage 100 W 8.3 A 12 V Approved for use on furnit
Warranty Terms 3015430 Dehner Elektronik SPF 100-12VSP LED transformer, LED driver Constant voltage 100 W 8.3 A 12 V Approved for use on furnit