There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
2.5 A
(L x W x H) 155 x 40 x 30 mm
White
24 V
MM; SELV; TÜV; ; UKCA
2.5 A
2.5 A
IP67
Approved for use on furniture
Surge protection
Overvoltage
IP65/67
Open cable ends
60 W
1 x
1 x
264 V AC
198 V AC
366 g
60 W (max)
Switched PSU
40 mm
30 mm
155 mm
45 °C
-20 °C
Datasheet 3015429 Dehner Elektronik SPF 60-24VSP LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furnitur
User & Safety Instructions 3015429 Dehner Elektronik SPF 60-24VSP LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furnitur
Warranty Terms 3015429 Dehner Elektronik SPF 60-24VSP LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furnitur