There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 220 x 62.5 x 38 mm
White
12 V DC
12 V DC
MM; SELV; TÜV; CE; UKCA
16 A
16 A
IP67
Surge protection
Outdoor
Approved for use on furniture
Overvoltage
IP67
Open end cable
200 W
1 x
1 x
277 V AC
200 V AC
900 g
200 W
200 up to 200 W
Switched PSU
62.5 mm
38 mm
220 mm
Datasheet 3771392 Dehner Elektronik SPG 200-12V LED driver Constant voltage 200 W 16 A 12 V DC Surge protection, Outdoor, Approved for use
User & Safety Instructions 3771392 Dehner Elektronik SPG 200-12V LED driver Constant voltage 200 W 16 A 12 V DC Surge protection, Outdoor, Approved for use
Conformity certificate 3771392 Dehner Elektronik SPG 200-12V LED driver Constant voltage 200 W 16 A 12 V DC Surge protection, Outdoor, Approved for use
Warranty Terms 3771392 Dehner Elektronik SPG 200-12V LED driver Constant voltage 200 W 16 A 12 V DC Surge protection, Outdoor, Approved for use