There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC industrial PSU module
264 V AC
364 V DC
12 A
12 A
88 V AC
125 V DC
(L x W x H) 159 x 95 x 38 mm
12 V DC
Screw terminal
120 W
80 %
5 %
2 x
5 V DC
12 V DC
12 A
5 A
closed
70 °C
50 °C
-20 °C
536 g
Surge protection
Regulated
Switched PSU
95 mm
38 mm
159 mm
80 mV
SPS N120-D1
Datasheet 3397142 Dehner Elektronik SPS N120-D1 AC/DC industrial PSU module 12 V DC 12 A 120 W
User & Safety Instructions 3397142 Dehner Elektronik SPS N120-D1 AC/DC industrial PSU module 12 V DC 12 A 120 W
Conformity certificate 3397142 Dehner Elektronik SPS N120-D1 AC/DC industrial PSU module 12 V DC 12 A 120 W