
Number
Highlights & Details
SS 100-24VL
- Constant voltage
- 24 V DC
- 4.17 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Operating current
4.17 A
- Dim
(L x W x H) 170 x 45 x 30 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM: SELV; TÜV; ; UKCA
- Max. output current
4.17 A
- Output current (max.) - rounded
4.17 A
- Operating voltage
240 V AC
- Protection class
IP20
- LED driver features
Overvoltage
Surge protection
Approved for use on furniture
IP20
- Connection
Screw terminal
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
4.17 A
- Input voltage (max.)
264 V AC
- Min. input voltage
180 V AC
- Weight
250 g
- Power (min.)
100 W
- Power range
100 up to 100 W
- Type
Switched PSU
- Width
45 mm
- Height
30 mm
- Length
170 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3015439 Dehner Elektronik SS 100-24VL LED transformer, LED driver Constant voltage 100 W 4.17 A 24 V DC Overvoltage, Surge prote
User & Safety Instructions
User & Safety Instructions 3015439 Dehner Elektronik SS 100-24VL LED transformer, LED driver Constant voltage 100 W 4.17 A 24 V DC Overvoltage, Surge prote
Warranty Terms
Warranty Terms 3015439 Dehner Elektronik SS 100-24VL LED transformer, LED driver Constant voltage 100 W 4.17 A 24 V DC Overvoltage, Surge prote
Description
This text is machine translated.
