There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 38 x 46 x 93 mm
Black
24 V DC
24 V DC
SELV; FCC, MM
1 A
1 A
240 V AC
Approved for use on furniture
Surge protection
Overvoltage
Euro plug
24 W
1 x
1 x
1 A
264 V AC
90 V AC
150 g
24 W (max)
Switched PSU
46 mm
93 mm
38 mm
40 °C
0 °C
Plastic-free packaging
Datasheet 3397134 Dehner Elektronik SYL 1460-2424-W2E (Europe 2.1x5.5x11-S) rc1.8m (6ft), LED LED driver Constant voltage 24 W 1 A 24 V DC
User & Safety Instructions 3397134 Dehner Elektronik SYL 1460-2424-W2E (Europe 2.1x5.5x11-S) rc1.8m (6ft), LED LED driver Constant voltage 24 W 1 A 24 V DC
Conformity certificate 3397134 Dehner Elektronik SYL 1460-2424-W2E (Europe 2.1x5.5x11-S) rc1.8m (6ft), LED LED driver Constant voltage 24 W 1 A 24 V DC
Conformity certificate 3397134 Dehner Elektronik SYL 1460-2424-W2E (Europe 2.1x5.5x11-S) rc1.8m (6ft), LED LED driver Constant voltage 24 W 1 A 24 V DC