
Number
Highlights & Details
Fixed voltage plug power supply SYS-series
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
- Compact dimensions
- Switching power supply technology
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
- Type
Synchronised
- Max. output current
3.0 A
- Output voltage
5 V DC
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
- Input voltage
240 V AC
24 W
- Dim
(L x W x H) 75 x 75 x 33 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
115 g
- Cable length
183.00 cm
- Width
75 mm
- Height
33 mm
- Length
75 mm
- Type
SYS 1308N-1505-W2E
- Input voltage
100 - 264 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2269347 Dehner Elektronik SYS 1308N-1505-W2E Mains PSU (fixed voltage) 5 V DC 3.0 A 24 W Regulated
User & Safety Instructions
User & Safety Instructions 2269347 Dehner Elektronik SYS 1308N-1505-W2E Mains PSU (fixed voltage) 5 V DC 3.0 A 24 W Regulated
Conformity certificate
Conformity certificate 2269347 Dehner Elektronik SYS 1308N-1505-W2E Mains PSU (fixed voltage) 5 V DC 3.0 A 24 W Regulated
Warranty Terms
Warranty Terms 2269347 Dehner Elektronik SYS 1308N-1505-W2E Mains PSU (fixed voltage) 5 V DC 3.0 A 24 W Regulated
Description
Features
- Short-circuit and overload protection with automatic restart
- Output plugs: small device plug 2.1 x 5.5 mm, polarity + internal
- Output cable 1.8 m
- Safety according to CE, TÜV, cUL.
Scope of delivery
- User manual




