
Number
Highlights & Details
Fixed voltage plug power supply SYS series
- Compact dimensions
- Switching power supply technology
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Type
Synchronised
- Max. output current
2.4 A
- Output voltage
5 V DC
- Output current (max.) - rounded
2.4 A
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
- Input voltage
240 V AC
12 W
- Dim
(L x W x H) 9 x 8 x 3 cm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
85 g
- Cable length
137.00 cm
- Width
8 cm
- Height
3 cm
- Length
9 cm
- Type
SYS 1381N-1205-W2E/2,5
- Type
Power supply
- Input voltage
100 - 240 V AC
Documents & Downloads
Datasheet
Datasheet 2269361 Dehner Elektronik SYS 1381N-1205-W2E/2,5 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Regulated
Datasheet 2269361 Dehner Elektronik SYS 1381N-1205-W2E/2,5 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Regulated
User & Safety Instructions
User & Safety Instructions 2269361 Dehner Elektronik SYS 1381N-1205-W2E/2,5 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Regulated
Conformity certificate
Conformity certificate 2269361 Dehner Elektronik SYS 1381N-1205-W2E/2,5 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Regulated
Warranty Terms
Warranty Terms 2269361 Dehner Elektronik SYS 1381N-1205-W2E/2,5 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Regulated
Description
Features
- Short circuit and overload protection with automatic restart
- Output connector: DC plug 5.5 x 2.1 mm, polarity + inside
- 1.8 m DC connection cable
- Safety as per CE, TÜV, cUL.
Scope of delivery
- User manual





