
Number
Highlights & Details
Desktop adapter SYS 1546-3612-T3 Dehner Elektronik GmbH
- Protection class 1 (with protective earth conductor)
- Efficiency – Level VI.
- Overvoltage protection
- Overload protection
- Short-circuit protection
- EN 62368-1
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
3.0 A
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- Output voltage
12 V DC
- Input voltage
90 V AC
264 V AC
- No. of outputs
1 x
- Type
Bench power supply unit
- EuP Status
Step 2
- Weight
166 g
36 W
- PSU features
Regulated
- Type
Switched PSU
- Width
50 mm
- Height
33 mm
- Length
120 mm
- Type
SYS 1546-3612-T3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201352 Dehner Elektronik SYS 1546-3612-T3 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated
Conformity certificate
Conformity certificate 2201352 Dehner Elektronik SYS 1546-3612-T3 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated
Warranty Terms
Warranty Terms 2201352 Dehner Elektronik SYS 1546-3612-T3 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated
Description
Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- Power cable;
- User manual





