There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bench PSU (fixed voltage)
Indoors
4.33 A
4.33 A
5.5/2.1 coaxial connector
15 V DC
240 V AC
1 x
Switched PSU
Level VI
300 g
65 W
Regulated
Bench power supply unit
85 mm
35 mm
145 mm
SYS 1548-6515-T2
yes
Datasheet 2246423 Dehner Elektronik SYS 1548-6515-T2 Bench PSU (fixed voltage) 15 V DC 4.33 A 65 W Regulated
User & Safety Instructions 2246423 Dehner Elektronik SYS 1548-6515-T2 Bench PSU (fixed voltage) 15 V DC 4.33 A 65 W Regulated
Conformity certificate 2246423 Dehner Elektronik SYS 1548-6515-T2 Bench PSU (fixed voltage) 15 V DC 4.33 A 65 W Regulated
Warranty Terms 2246423 Dehner Elektronik SYS 1548-6515-T2 Bench PSU (fixed voltage) 15 V DC 4.33 A 65 W Regulated